Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218497703E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel56AC1342
Re-Reel48AC6748RL
Cut Tape48AC6748
Product Range184 CPNS Series
Your Part Number
773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $6.400 | $64.00 |
| Total Price | $64.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $6.400 |
| 30+ | $5.770 |
| 100+ | $5.140 |
| 250+ | $5.040 |
| 500+ | $4.930 |
| 1000+ | $4.830 |
| 5000+ | $4.730 |
Full Reel
| Quantity | Price |
|---|---|
| 10800+ | $3.320 |
| 12000+ | $3.190 |
| 20000+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218497703E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel56AC1342
Re-Reel48AC6748RL
Cut Tape48AC6748
Product Range184 CPNS Series
Capacitance47µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.8A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range184 CPNS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.8A
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
80V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
184 CPNS Series
Alternatives for MAL218497703E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
