Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218197003E3Copy
Newark Part No.51Y4656
Product Range180 CPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.360 |
Price for:Each
Minimum: 4000
Multiple: 400
$9,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218197003E3Copy
Newark Part No.51Y4656
Product Range180 CPL Series
Technical Datasheet
Capacitance150µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR-
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.6A
Product Diameter10mm
Product Length10.4mm
Product Width10.4mm
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range180 CPL Series
SVHCTo Be Advised
Product Overview
MAL218197003E3 is a 181 CPL low impedance, conductive polymer aluminum SMD chip capacitor. Typical applications include SMD technology, for high temperature reflow soldering, industrial and professional applications, telecommunications and IT and portable and mobile equipment.
- 120µF capacitance value with ±20% tolerance
- Voltage rating is 35V
- Long service life of up to 5000hours at 105°C
- Very low ESR and highest ripple current
- Temperature range from -55°C to +105°C
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.6A
Product Length
10.4mm
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
35V
ESR
-
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
10.4mm
Operating Temperature Min
-55°C
Product Range
180 CPL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
