Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218097309E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel76Y3415RL
Cut Tape76Y3415
Product Range180 CPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $4.640 | $46.40 |
| Total Price | $46.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $4.640 |
| 30+ | $4.400 |
| 100+ | $4.170 |
| 250+ | $3.870 |
| 500+ | $3.560 |
| 1000+ | $3.170 |
| 5000+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218097309E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel76Y3415RL
Cut Tape76Y3415
Product Range180 CPS Series
Capacitance1500µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR-
Lifetime @ Temperature2500 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.56A
Product Diameter10mm
Product Length10.4mm
Product Width-
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range180 CPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2500 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.56A
Product Length
10.4mm
Product Height
10.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
ESR
-
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
180 CPS Series
Alternatives for MAL218097309E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
