Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215957471E3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 26M6409 |
| Product Range | 159 PUL-SI Series |
| Your Part Number | |
| Technical Datasheet |
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.740 |
| 10+ | $26.240 |
| 25+ | $24.750 |
| 50+ | $23.250 |
| 100+ | $22.310 |
| 250+ | $21.510 |
| 500+ | $20.700 |
Price for:Each
Minimum: 1
Multiple: 1
$31.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215957471E3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 26M6409 |
| Product Range | 159 PUL-SI Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 450V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Product Range | 159 PUL-SI Series |
| Product Diameter | 35mm |
| Product Height | 50mm |
| Lead Spacing | 10mm |
| ESR | 0.22ohm |
| Ripple Current | 1.72A |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 35mm |
| Lead Spacing | 10mm |
| Ripple Current | 1.72A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 450V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | 159 PUL-SI Series |
| Product Height | 50mm |
| ESR | 0.22ohm |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (1)
Alternatives for MAL215957471E3
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
