Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215747221E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18C4767 |
| Product Range | 157 PUM-SI Series |
| Also Known As | 222215747221 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $8.730 |
| 1000+ | $8.130 |
| 2500+ | $7.830 |
Price for:Each
Minimum: 800
Multiple: 800
$6,984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215747221E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18C4767 |
| Product Range | 157 PUM-SI Series |
| Also Known As | 222215747221 |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 450V |
| Capacitance Tolerance | ± 20% |
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 5000 hours @ 85°C |
| Polarity | Polar |
| Lead Spacing | 10mm |
| Product Diameter | 25mm |
| Product Height | 50mm |
| Product Range | 157 PUM-SI Series |
| ESR | 0.45ohm |
| Ripple Current | 1.73A |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
157 PUM-SI series is a power ultra miniature snap-in aluminum electrolytic capacitor. It is used for general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies and energy storage in pulse systems.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
- Useful life: 5000h at 85°C
- Climatic category IEC 60038 25 / 085 / 56
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 25mm |
| Product Range | 157 PUM-SI Series |
| Ripple Current | 1.73A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Voltage(DC) | 450V |
|---|---|
| Voltage(AC) | - |
| Lifetime @ Temperature | 5000 hours @ 85°C |
| Lead Spacing | 10mm |
| Product Height | 50mm |
| ESR | 0.45ohm |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Alternatives for MAL215747221E3
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
