Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215376479E3Copy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | Re-Reel85R5535RL Cut Tape85R5535 |
| Product Range | 153 CRV Series |
| Your Part Number | |
| Technical Datasheet |
2,972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $0.615 |
| 25+ | $0.604 |
| 50+ | $0.593 |
| 100+ | $0.582 |
| 500+ | $0.538 |
| 1000+ | $0.535 |
| 2500+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215376479E3Copy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | Re-Reel85R5535RL Cut Tape85R5535 |
| Product Range | 153 CRV Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 47µF |
| Voltage(DC) | 25V |
| ESR | 1.2ohm |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | 153 CRV Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | SMD |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 6.5mm |
| Ripple Current | 110mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 25V |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | 153 CRV Series |
| Capacitor Terminals | SMD |
| Product Length | - |
| Product Height | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Capacitance | 47µF |
|---|---|
| ESR | 1.2ohm |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 8mm |
| Product Width | - |
| Ripple Current | 110mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (2)
Alternatives for MAL215376479E3
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
