MAL215266229E3

Aluminium Electrolytic Capacitor, 152 RMH Series, 22 - F, - 20%, 400 V, 12.5 mm, Radial Leaded RoHS Compliant: Yes

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY MAL215266229E3
ManufacturerVISHAY
Manufacturer Part NoMAL215266229E3
Newark Part No.98K6868
Product Range152 RMH Series
Technical Datasheet
See all Technical Docs
246 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$3.720
10+$2.240
25+$2.140
50+$2.030
100+$1.930
500+$1.830
1000+$1.750
2500+$1.660
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoMAL215266229E3
Newark Part No.98K6868
Product Range152 RMH Series
Technical Datasheet
Capacitance22µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product Range152 RMH Series
ESR10.9ohm
Ripple Current150mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Capacitance

22µF

Capacitance Tolerance

± 20%

Lifetime @ Temperature

3000 hours @ 105°C

Capacitor Case / Package

Radial Leaded

Product Diameter

12.5mm

Product Width

-

Product Range

152 RMH Series

Ripple Current

150mA

Operating Temperature Max

105°C

SVHC

No SVHC (21-Jan-2025)

Voltage(DC)

400V

Capacitor Terminals

Radial Leaded

Polarity

Polar

Lead Spacing

5mm

Product Length

-

Product Height

25mm

ESR

10.9ohm

Operating Temperature Min

-40°C

Qualification

AEC-Q200

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code