MAL215263479E3

Electrolytic Capacitor, 152 RMH Series, 47 µF, 250 V, ± 20%, Radial Leaded, 3000 hours @ 105°C

Image is for illustrative purposes only. Please refer to product description.
VISHAY MAL215263479E3
ManufacturerVISHAY
Manufacturer Part NoMAL215263479E3
Newark Part No.18C4737
Product Range152 RMH Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
QuantityPrice
1000+$1.290
2500+$1.150
Price for:Each
Minimum: 1000
Multiple: 250
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoMAL215263479E3
Newark Part No.18C4737
Product Range152 RMH Series
Technical Datasheet
Capacitance47µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product Range152 RMH Series
ESR4.1ohm
Ripple Current310mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Capacitance

47µF

Capacitance Tolerance

± 20%

Lifetime @ Temperature

3000 hours @ 105°C

Capacitor Case / Package

Radial Leaded

Product Diameter

12.5mm

Product Width

-

Product Range

152 RMH Series

Ripple Current

310mA

Operating Temperature Max

105°C

SVHC

No SVHC (21-Jan-2025)

Voltage(DC)

250V

Capacitor Terminals

Radial Leaded

Polarity

Polar

Lead Spacing

5mm

Product Length

-

Product Height

25mm

ESR

4.1ohm

Operating Temperature Min

-40°C

Qualification

-

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate