Print Page
MAL215097903E3
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 22 µF, 100 V, 3000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215097903E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel66AH6495RL Cut Tape66AH6495 |
| Product Range | 150 CRZ Series |
| Your Part Number | |
| Technical Datasheet |
1,390 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.810 |
| 25+ | $1.640 |
| 50+ | $1.470 |
| 100+ | $1.380 |
| 500+ | $1.110 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215097903E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel66AH6495RL Cut Tape66AH6495 |
| Product Range | 150 CRZ Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 22µF |
| Voltage(DC) | 100V |
| ESR | - |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | 150 CRZ Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.5mm |
| Ripple Current | 240mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 100V |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | 150 CRZ Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10.5mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitance | 22µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 240mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MAL215097903E3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
