Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL214699906E3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AJ4534RL Cut Tape64AJ4534 |
| Product Range | 146 CTI Series |
| Your Part Number |
750 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.040 |
| 25+ | $2.780 |
| 50+ | $2.520 |
| 100+ | $2.000 |
| 500+ | $1.930 |
| 1000+ | $1.830 |
| 2500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL214699906E3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AJ4534RL Cut Tape64AJ4534 |
| Product Range | 146 CTI Series |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 100µF |
| Voltage(DC) | 100V |
| ESR | - |
| Lifetime @ Temperature | 2500 hours @ 125°C |
| Polarity | Polar |
| Product Range | 146 CTI Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16mm |
| Ripple Current | 420mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 100V |
| Lifetime @ Temperature | 2500 hours @ 125°C |
| Product Range | 146 CTI Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 16mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 12.5mm |
| Product Width | - |
| Ripple Current | 420mA |
| Operating Temperature Max | 125°C |
| MSL | - |
Alternatives for MAL214699906E3
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
