Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.338 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 50+ | $0.154 |
| 100+ | $0.136 |
| 250+ | $0.121 |
| 500+ | $0.105 |
| 1000+ | $0.101 |
| 2500+ | $0.096 |
| 5000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL103C-GS08Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel99AC3701RL
Cut Tape99AC3701
Product RangeLL103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current15A
Operating Temperature Max125°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeLL103
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
15A
Diode Case Style
SOD-80 (MiniMELF)
Reverse Recovery Time
10ns
Product Range
LL103
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

