Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1540ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81Y3645
Product RangeLH1540 Series
Your Part Number
2,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.600 |
| 25+ | $4.270 |
| 50+ | $3.920 |
| 100+ | $3.490 |
| 500+ | $3.180 |
| 1000+ | $2.800 |
| 2500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1540ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81Y3645
Product RangeLH1540 Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max25ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeLH1540 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
LH1540 Series
Alternatives for LH1540AT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
