Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1512BACCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 69AH0607 |
| Product Range | LH1512 Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $4.250 |
| 25+ | $3.320 |
| 50+ | $2.740 |
| 100+ | $2.190 |
| 500+ | $1.830 |
| 1000+ | $1.540 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1512BACCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 69AH0607 |
| Product Range | LH1512 Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A), SPST-NC (1 Form B) |
| Load Type | AC / DC |
| Load Voltage Max | 200V |
| Load Current | 200mA |
| MOSFET Relay Package Style | SMD-8 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 15ohm |
| Isolation Voltage | 3.75kV |
| I/O Capacitance Typ | 3pF |
| Off State Leakage Current Max | - |
| Product Range | LH1512 Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A), SPST-NC (1 Form B) |
|---|---|
| Load Voltage Max | 200V |
| MOSFET Relay Package Style | SMD-8 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 3.75kV |
| Off State Leakage Current Max | - |
| SVHC | No SVHC (07-Nov-2024) |
| Load Type | AC / DC |
|---|---|
| Load Current | 200mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 15ohm |
| I/O Capacitance Typ | 3pF |
| Product Range | LH1512 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
