Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LCT964MCT06030DB00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel69AK8534 Cut Tape68AK5357 |
| Product Range | LCT Series |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $119.420 | $119.42 |
| Total Price | $119.42 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $139.670 |
| 5+ | $114.350 |
| 10+ | $106.400 |
| 25+ | $103.770 |
| 50+ | $101.090 |
| 100+ | $99.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $119.420 |
| 5+ | $98.470 |
| 10+ | $97.120 |
| 25+ | $95.180 |
| 50+ | $93.240 |
| 100+ | $91.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LCT964MCT06030DB00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel69AK8534 Cut Tape68AK5357 |
| Product Range | LCT Series |
| Kit Contents | 20 Pcs of Each 98 Values of 47ohm to 511kohm Precision Thin Film Chip Resistors |
| Power Rating | 100mW |
| Range of Resistor Values | 47ohm to 511kohm |
| Resistance Tolerance | ± 0.1% |
| No. of Items in Kit | 1960 |
| Product Range | LCT Series |
| SVHC | To Be Advised |
Technical Specifications
| Kit Contents | 20 Pcs of Each 98 Values of 47ohm to 511kohm Precision Thin Film Chip Resistors |
|---|---|
| Range of Resistor Values | 47ohm to 511kohm |
| No. of Items in Kit | 1960 |
| SVHC | To Be Advised |
| Power Rating | 100mW |
|---|---|
| Resistance Tolerance | ± 0.1% |
| Product Range | LCT Series |
Alternatives for LCT964MCT06030DB00
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
