Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LCS964MCS04020DB00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68AK5355 |
| Product Range | LCS Series |
| Your Part Number |
13 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.670 |
| 5+ | $114.350 |
| 10+ | $106.400 |
| 25+ | $103.770 |
| 50+ | $101.090 |
| 100+ | $99.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$139.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LCS964MCS04020DB00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68AK5355 |
| Product Range | LCS Series |
| Kit Contents | 3600 Pieces 40 Each of 90 Values of MCS Type 0402 Size 47ohm to 221kohm Thin Film Chip Resistors |
| Power Rating | - |
| Range of Resistor Values | 47ohm to 221kohm |
| Resistance Tolerance | ± 0.1% |
| No. of Items in Kit | 3600 |
| Product Range | LCS Series |
| SVHC | To Be Advised |
Technical Specifications
| Kit Contents | 3600 Pieces 40 Each of 90 Values of MCS Type 0402 Size 47ohm to 221kohm Thin Film Chip Resistors |
|---|---|
| Range of Resistor Values | 47ohm to 221kohm |
| No. of Items in Kit | 3600 |
| SVHC | To Be Advised |
| Power Rating | - |
|---|---|
| Resistance Tolerance | ± 0.1% |
| Product Range | LCS Series |
Alternatives for LCS964MCS04020DB00
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
