Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812ESR47MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5389
Re-Reel53K5388
Cut Tape53K5388
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.470 | $940.00 |
| Total Price | $940.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.470 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.440 |
| 5000+ | $0.430 |
| 10000+ | $0.398 |
| 20000+ | $0.370 |
| 30000+ | $0.345 |
| 50000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ESR47MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5389
Re-Reel53K5388
Cut Tape53K5388
Product RangeISC-1812 Series
Inductance470nH
RMS Current (Irms)342mA
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max600mohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Saturation Current (Isat)
-000A
DC Resistance Max
600mohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
342mA
Product Range
ISC-1812 Series
Inductance Tolerance
± 20%
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
