Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210SY470K
Newark Part No.
Full Reel07J3749
Cut Tape45C5299
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.660 | $1,320.00 |
| Total Price | $1,320.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.660 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY470K
Newark Part No.
Full Reel07J3749
Cut Tape45C5299
Product RangeISC-1210 Series
Inductance47µH
RMS Current (Irms)100mA
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Saturation Current (Isat)
-000A
DC Resistance Max
8ohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
100mA
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
Alternatives for ISC1210SY470K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
