Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1210ERR56K Power Inductor (SMD), 560 nH, 455 mA, Shielded, ISC-1210 Series, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1210ERR56KCopy
Newark Part No.53K5317
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 5000+ | $0.848 |
| 10000+ | $0.784 |
| 20000+ | $0.730 |
| 30000+ | $0.681 |
| 50000+ | $0.651 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ERR56KCopy
Newark Part No.53K5317
Product RangeISC-1210 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)455mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
DC Resistance Max0.46ohm
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.46ohm
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
455mA
Saturation Current (Isat)
-
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (1)
Alternatives for ISC1210ERR56K
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
