Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ER1R5KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5327
Cut Tape53K5326
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.670 | $1,340.00 |
| Total Price | $1,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.670 |
| 4000+ | $0.657 |
| 6000+ | $0.643 |
| 10000+ | $0.630 |
| 20000+ | $0.616 |
| 50000+ | $0.603 |
| 100000+ | $0.590 |
| 200000+ | $0.576 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.874 |
| 4000+ | $0.838 |
| 6000+ | $0.761 |
| 10000+ | $0.686 |
| 20000+ | $0.660 |
| 50000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER1R5KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5327
Cut Tape53K5326
Product RangeISC-1210 Series
Inductance1.5µH
RMS Current (Irms)370mA
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max0.75ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
-000A
DC Resistance Max
0.75ohm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
370mA
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
Alternatives for ISC1210ER1R5K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
