Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRLR110PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38K2991
Your Part Number
2,651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.060 |
| 100+ | $0.857 |
| 500+ | $0.682 |
| 1000+ | $0.638 |
| 2500+ | $0.587 |
| 10000+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRLR110PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38K2991
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.54ohm
On Resistance Rds(on)0.54ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation25W
Power Dissipation Pd25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- N-channel power MOSFET in DPAK (TO-252) package
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Logic-level gate drive
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.54ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
5V
Power Dissipation
25W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.3A
On Resistance Rds(on)
0.54ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRLR110PBF
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
