Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFR9310TRLPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 63J7019 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $1.100 |
| 6000+ | $1.050 |
| 9000+ | $1.010 |
| 15000+ | $0.933 |
| 30000+ | $0.906 |
| 75000+ | $0.883 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFR9310TRLPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 63J7019 |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 400V |
| Continuous Drain Current Id | 1.8A |
| Drain Source On State Resistance | 7ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 50W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 1.8A |
| Transistor Case Style | TO-252 (DPAK) |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| SVHC | To Be Advised |
| Drain Source Voltage Vds | 400V |
|---|---|
| Drain Source On State Resistance | 7ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 50W |
| Operating Temperature Max | 150°C |
Technical Docs (1)
Alternatives for IRFR9310TRLPBF
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
