Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRFR9310PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J7018
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.949 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,847.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9310PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J7018
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id1.8A
Drain Source On State Resistance7ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation50W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The IRFR9310PBF is a -400V P-channel Power MOSFET designed for fast switching, rugged device design and low on-resistance. The DPAK is designed for surface mounting using vapour phase, infrared or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Fast switching
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.8A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
400V
Drain Source On State Resistance
7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IRFR9310PBF
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
