Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRFR9014PBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63J7001
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.832 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9014PBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63J7001
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id5.1A
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The IRFR9014PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Surface-mount
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.1A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IRFR9014PBF
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
