Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFR220TRPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel63J6931 Cut Tape05W6856 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $1.140 |
| 100+ | $0.878 |
| 250+ | $0.827 |
| 500+ | $0.776 |
| 1000+ | $0.760 |
| 2500+ | $0.745 |
| 5000+ | $0.729 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.583 |
| 4000+ | $0.567 |
| 6000+ | $0.551 |
| 10000+ | $0.536 |
| 20000+ | $0.520 |
| 50000+ | $0.504 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFR220TRPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel63J6931 Cut Tape05W6856 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 4.8A |
| On Resistance Rds(on) | 0.8ohm |
| Drain Source On State Resistance | 0.8ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 42W |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 42W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 200V |
| On Resistance Rds(on) | 0.8ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 4.8A |
| Drain Source On State Resistance | 0.8ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 42W |
| Power Dissipation | 42W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Technical Docs (2)
Alternatives for IRFR220TRPBF
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
