Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR014TRPBF-BE3Copy
Newark Part No.78AH6364
Product RangeIRFR014 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.719 |
| 4000+ | $0.646 |
| 6000+ | $0.623 |
| 10000+ | $0.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,438.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR014TRPBF-BE3Copy
Newark Part No.78AH6364
Product RangeIRFR014 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id7.7A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.2ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd25W
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeIRFR014 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.2ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
25W
No. of Pins
3Pins
Product Range
IRFR014 Series
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
7.7A
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
