Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFPF50PBFCopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.97K2027
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.810 |
| 25+ | $3.580 |
| 50+ | $3.340 |
| 100+ | $3.040 |
| 500+ | $2.830 |
| 1000+ | $2.570 |
| 2500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFPF50PBFCopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.97K2027
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id6.7A
On Resistance Rds(on)1.6ohm
Drain Source On State Resistance1.6ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd190W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
900V
On Resistance Rds(on)
1.6ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
190W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
6.7A
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
190W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for IRFPF50PBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
