Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRFP22N50APBF
Newark Part No.63J6854
Your Part Number
Technical Datasheet
118 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $5.740 |
| 25+ | $5.450 |
| 50+ | $5.280 |
| 100+ | $5.110 |
| 250+ | $5.020 |
| 500+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP22N50APBF
Newark Part No.63J6854
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id22A
On Resistance Rds(on)0.23ohm
Drain Source On State Resistance0.23ohm
Transistor MountingThrough Hole
Power Dissipation Pd277W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StyleTO-247
Power Dissipation277W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The IRFP22N50APBF is a N-channel enhancement-mode Power MOSFET with low gate charge.
- Simple drive requirements
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche voltage and current
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.23ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.23ohm
Power Dissipation Pd
277W
Gate Source Threshold Voltage Max
2V
Power Dissipation
277W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability