Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFP22N50APBFCopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.38K2559
Your Part Number
44 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.100 |
| 10+ | $44.250 |
| 25+ | $41.590 |
| 50+ | $38.780 |
| 100+ | $35.340 |
| 500+ | $32.840 |
| 1000+ | $29.870 |
| 2500+ | $28.300 |
Price for:Each
Minimum: 1
Multiple: 1
$49.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP22N50APBFCopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.38K2559
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id22A
On Resistance Rds(on)0.23ohm
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd277W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation277W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.23ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
277W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
277W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFP22N50APBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
