
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $2.670 |
| 2500+ | $2.530 |
Product Information
Product Overview
The IRFI840GPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The FULLPAK eliminates the need for additional insulating hardware. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. The isolation is equivalent to using a 100 micron mica barrier with standard product. The FULLPAK is mounted to a heat sink using a single clip or by a single screw fixing.
- Isolated package
- 2.5kVRMS (t = 60s, f = 60Hz) High voltage isolation
- 4.8mm Sink to lead creepage distance
- Dynamic dV/dt rating
- Low thermal resistance
Applications
Industrial, Power Management, Commercial
Technical Specifications
N Channel
500V
0.85ohm
Through Hole
40W
4V
3Pins
-
-
N Channel
4.6A
0.85ohm
10V
TO-220FP
40W
150°C
-
Lead (16-Jan-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
