Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFD9210PBFCopy
Newark Part No.19K8167
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id400mA
On Resistance Rds(on)3ohm
Drain Source On State Resistance3ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd1.3W
Transistor Case StyleHVMDIP
Gate Source Threshold Voltage Max4V
Power Dissipation1.3W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
3ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
1.3W
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
400mA
Drain Source On State Resistance
3ohm
Rds(on) Test Voltage
10V
Transistor Case Style
HVMDIP
Power Dissipation
1.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
