Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFBC20PBF-BE3Copy
Newark Part No.78AH6352
Product RangeIRFBC20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.270 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFBC20PBF-BE3Copy
Newark Part No.78AH6352
Product RangeIRFBC20 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id2.2A
Drain Source On State Resistance4.4ohm
On Resistance Rds(on)4.4ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation50W
Power Dissipation Pd50W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeIRFBC20 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
4.4ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
50W
No. of Pins
3Pins
Product Range
IRFBC20 Series
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
4.4ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
50W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
