Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z10PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31K2313
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.150 |
| 100+ | $0.969 |
| 500+ | $0.860 |
| 1000+ | $0.822 |
| 2500+ | $0.816 |
| 10000+ | $0.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9Z10PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31K2313
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6.7A
Drain Source On State Resistance0.5ohm
On Resistance Rds(on)0.5ohm
Transistor MountingThrough Hole
Power Dissipation Pd43W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220AB
Power Dissipation43W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
6.7A
On Resistance Rds(on)
0.5ohm
Power Dissipation Pd
43W
Gate Source Threshold Voltage Max
4V
Power Dissipation
43W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
