Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9620PBFCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 63J7434 |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $2.870 |
| 100+ | $2.100 |
| 500+ | $1.770 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9620PBFCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 63J7434 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 3.5A |
| Drain Source On State Resistance | 1.5ohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 40W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The IRF9620PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Ease of paralleling
- Simple drive requirements
Applications
Industrial, Power Management
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 3.5A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 40W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 200V |
|---|---|
| Drain Source On State Resistance | 1.5ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for IRF9620PBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
