Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9510PBFCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 97K2245 |
| Your Part Number | |
| Technical Datasheet |
1,515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 10+ | $0.814 |
| 100+ | $0.585 |
| 500+ | $0.520 |
| 1000+ | $0.467 |
| 2500+ | $0.399 |
| 10000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9510PBFCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 97K2245 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 3A |
| Drain Source On State Resistance | 1.2ohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 20W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 3A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 20W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 1.2ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Alternatives for IRF9510PBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
