Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF820ASPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 63J7403 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.963 |
| 2000+ | $0.938 |
| 3000+ | $0.919 |
| 5000+ | $0.900 |
| 10000+ | $0.882 |
| 25000+ | $0.863 |
| 50000+ | $0.844 |
Price for:Each
Minimum: 1000
Multiple: 1000
$963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF820ASPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 63J7403 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 500V |
| Continuous Drain Current Id | 2.5A |
| Drain Source On State Resistance | 3ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 50W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2.5A |
| Transistor Case Style | TO-263 (D2PAK) |
| Gate Source Threshold Voltage Max | 4.5V |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | To Be Advised |
| Drain Source Voltage Vds | 500V |
|---|---|
| Drain Source On State Resistance | 3ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 50W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for IRF820ASPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
