Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2576RL
Cut Tape20AM2576
Product RangeIMSC1008AZ Series
Your Part Number
3,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.397 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.397 |
| 10+ | $0.367 |
| 15+ | $0.324 |
| 25+ | $0.280 |
| 50+ | $0.259 |
| 125+ | $0.238 |
| 250+ | $0.213 |
| 500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2576RL
Cut Tape20AM2576
Product RangeIMSC1008AZ Series
Inductance1.5µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.95A
Product RangeIMSC1008AZ Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
IMSC1008AZ Series
DC Resistance Max
0.068ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IMSC1008AZER1R5M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
