Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMCH1812ER1R8K Wirewound Inductor, 1.8 µH, 0.16 ohm, 100 MHz, 900 mA, 1812 [4532 Metric], IMCH-1812 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMCH1812ER1R8KCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.53K5107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.211 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,055.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
0.16ohm
DC Current Rating
900mA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
