Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Newark Part No.
Full Reel28X2065
Re-Reel33AC0704
Cut Tape33AC0704
Product RangeIMC-1210 Series
Your Part Number
1,615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.978 |
| 25+ | $0.930 |
| 50+ | $0.883 |
| 100+ | $0.835 |
| 250+ | $0.829 |
| 500+ | $0.823 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Newark Part No.
Full Reel28X2065
Re-Reel33AC0704
Cut Tape33AC0704
Product RangeIMC-1210 Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.1ohm
Self Resonant Frequency33MHz
DC Current Rating189mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeIMC-1210 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
33MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
IMC-1210 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
DC Resistance Max
2.1ohm
DC Current Rating
189mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IMC1210ER100K
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
