Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMBD4148-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.09X4344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.066 |
| 30000+ | $0.061 |
| 45000+ | $0.060 |
| 75000+ | $0.059 |
| 150000+ | $0.057 |
| 375000+ | $0.056 |
| 750000+ | $0.055 |
| 1500000+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMBD4148-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.09X4344
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for IMBD4148-E3-08
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
