Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILSB0603ER100KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM1052
Product RangeILSB Series
Your Part Number
810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.387 |
| 20+ | $0.233 |
| 30+ | $0.198 |
| 50+ | $0.163 |
| 100+ | $0.134 |
| 250+ | $0.115 |
| 500+ | $0.105 |
| 1000+ | $0.091 |
Price for:Each
Minimum: 10
Multiple: 10
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILSB0603ER100KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM1052
Product RangeILSB Series
Inductance10µH
DC Resistance Max2.55ohm
Self Resonant Frequency17MHz
DC Current Rating15mA
Inductor Case / Package0603 [1608 Metric]
Product RangeILSB Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.55ohm
DC Current Rating
15mA
Product Range
ILSB Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
