Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILD213TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X3031
Re-Reel60AC3687RL
Cut Tape60AC3687
Product RangeILD205T; ILD206T; ILD207T; ILD211T; ILD213T
Your Part Number
23,887 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.907 |
| 100+ | $0.707 |
| 250+ | $0.661 |
| 500+ | $0.615 |
| 1000+ | $0.581 |
| 2500+ | $0.489 |
| 5000+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.489 |
| 6000+ | $0.471 |
| 10000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILD213TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X3031
Re-Reel60AC3687RL
Cut Tape60AC3687
Product RangeILD205T; ILD206T; ILD207T; ILD211T; ILD213T
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max30mA
Isolation Voltage4kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product RangeILD205T; ILD206T; ILD207T; ILD211T; ILD213T
RoHS Phthalates CompliantYes
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
70V
RoHS Phthalates Compliant
Yes
Optocoupler Case Style
SOIC
Forward Current If Max
30mA
CTR Min
100%
Product Range
ILD205T; ILD206T; ILD207T; ILD211T; ILD213T
SVHC
No SVHC (07-Nov-2024)
Alternatives for ILD213T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
