Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILC0603ER1N8S Multilayer Inductor, 1.8 nH, 100 mohm, 6 GHz, 300 mA, 0603 [1608 Metric], ILC-0603 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoILC0603ER1N8SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27M3501
Cut Tape53K5086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 52000 | $0.052 | $2,704.00 |
| Total Price | $2,704.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 52000+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 52000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
100mohm
DC Current Rating
300mA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
