Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIL4108-X009T
Newark Part No.
Full Reel20H8847
Re-Reel05W6843
Cut Tape05W6843
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 2000+ | $1.890 |
| 4000+ | $1.760 |
| 8000+ | $1.640 |
| 12000+ | $1.580 |
| 20000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL4108-X009T
Newark Part No.
Full Reel20H8847
Re-Reel05W6843
Cut Tape05W6843
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage800V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (3)
Alternatives for IL4108-X009T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate