
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.890 | $1,890.00 |
| Total Price | $1,890.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $1.890 |
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 2000+ | $1.890 |
| 4000+ | $1.760 |
| 8000+ | $1.640 |
| 12000+ | $1.580 |
| 20000+ | $1.550 |
Product Information
Product Overview
The IL410-X009T from Vishay is a phototriac output, zero crossing, high dV/dt, low input current optocoupler in 6 pin surface mount DIP package. It consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predriver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clamp results in a static dV/dt of greater than 10KV/ms. The zero cross line voltage detection circuit consists of two enhancement MOSFETS and a photodiode. The IL410 isolates low-voltage logic from 120VAC, 240VAC and 380VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays. It is used in solid-state relays and office equipment.
- Forward voltage is 1.35V, reverse current is 10μA and input capacitance of 25pF
- Isolation test voltage 5300VRMS, high input sensitivity & zero voltage crossing detector
- 300mA RMS on-state and 100µA off-state current, 600V peak off-state voltage
- 600V blocking voltage, 3A single cycle surge current & IFT = 2mA, PF = 1.0, IFT = 5mA, PF ≤ 1.0
- High static dV/dt 10KV/μs, very low leakage <lt/> 10µA
- Ambient temperature range from -55°C to +100°C
- Total power dissipation of 500mW
- Turn-on time of 35μs
- UL1577 E52744 system code H, double protection approved
- DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5 approved
Applications
Signal Processing, Consumer Electronics, Industrial
Technical Specifications
Surface Mount DIP
5.3kV
600V
No SVHC (25-Jun-2025)
6Pins
Zero Crossing
-
Technical Docs (2)
Alternatives for IL410-X009T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
