Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIL217ATCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X3035
Re-Reel61M6761RL
Cut Tape61M6761
Your Part Number
2,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.717 |
| 100+ | $0.544 |
| 250+ | $0.505 |
| 500+ | $0.466 |
| 1000+ | $0.442 |
| 2500+ | $0.399 |
| 5000+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.402 |
| 6000+ | $0.373 |
| 10000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL217ATCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X3035
Re-Reel61M6761RL
Cut Tape61M6761
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage4kV
CTR Min100%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Alternatives for IL217AT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
