Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL213ATCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 20H8786 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 50+ | $0.618 |
| 100+ | $0.441 |
| 250+ | $0.412 |
| 500+ | $0.383 |
| 1000+ | $0.371 |
| 2500+ | $0.299 |
| 5000+ | $0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL213ATCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 20H8786 |
| Technical Datasheet | |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The IL213AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements.
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
Applications
Signal Processing
Technical Specifications
| SVHC | No SVHC (15-Jan-2019) |
|---|
Technical Docs (2)
Alternatives for IL213AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
