Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIL213ATCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78Y9475RL
Cut Tape78Y9475
Your Part Number
2,237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.684 |
| 100+ | $0.523 |
| 250+ | $0.488 |
| 500+ | $0.452 |
| 1000+ | $0.435 |
| 2500+ | $0.370 |
| 5000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL213ATCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78Y9475RL
Cut Tape78Y9475
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage4kV
CTR Min100%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Optocoupler, phototransistor output with base connection. This is an optically coupled pair consisting of a gallium arsenide infrared LED silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.
- Isolation test voltage 4000VRMS
- Compatible with dual wave, vapour phase and IR reflow soldering
- Agency approval: UL1577, file no. E52744 system code Y
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Alternatives for IL213AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
