Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHV30EB150
Newark Part No.53K5012
Product RangeIHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHV30EB150
Newark Part No.53K5012
Product RangeIHV Series
Technical Datasheet
Product RangeIHV Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)30A
Saturation Current (Isat)-
DC Resistance Max0.013ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHV Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
30A
DC Resistance Max
0.013ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
