Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTL5025HZEZR10LCopy
Newark Part No.44AM8841
Product RangeIHTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTL5025HZEZR10LCopy
Newark Part No.44AM8841
Product RangeIHTL Series
Product RangeIHTL Series
Inductance, Parallel0.1µH
RMS Current, Parallel78A
Saturation Current, Parallel85A
DC Resistance Max, Parallel0.0003ohm
Leakage Inductance-
Turns Ratio-
Product Length12mm
Product Width6mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
IHTL Series
RMS Current, Parallel
78A
DC Resistance Max, Parallel
0.0003ohm
Turns Ratio
-
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance, Parallel
0.1µH
Saturation Current, Parallel
85A
Leakage Inductance
-
Product Length
12mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
