Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHSM7832EB680LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53K5005 |
| Product Range | IHSM-7832 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.590 |
| 500+ | $2.260 |
Price for:Each
Minimum: 100
Multiple: 100
$259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHSM7832EB680LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53K5005 |
| Product Range | IHSM-7832 Series |
| Inductance | 68µH |
| Product Range | IHSM-7832 Series |
| DC Resistance Max | 0.16ohm |
| Inductance Tolerance | ± 15% |
| SVHC | To Be Advised |
Technical Specifications
| Inductance | 68µH |
|---|---|
| DC Resistance Max | 0.16ohm |
| SVHC | To Be Advised |
| Product Range | IHSM-7832 Series |
|---|---|
| Inductance Tolerance | ± 15% |
Alternatives for IHSM7832EB680L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
